Part Details for LTC6102HVCDD#PBF by Linear Technology
Results Overview of LTC6102HVCDD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102HVCDD#PBF Information
LTC6102HVCDD#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6102HVCDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC6102HVCDD#PBF-ND
|
DigiKey | PRECISION ZERO DRIFT CURRENT SEN Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
344 In Stock |
|
$3.4000 | Buy Now |
|
Rochester Electronics | LTC6102 - PRECISION ZERO DRIFT CURRENT SENSE AMPLIFI ER RoHS: Compliant Status: Active Min Qty: 1 | 344 |
|
$2.6200 / $3.2700 | Buy Now |
Part Details for LTC6102HVCDD#PBF
LTC6102HVCDD#PBF CAD Models
LTC6102HVCDD#PBF Part Data Attributes
|
LTC6102HVCDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6102HVCDD#PBF
Linear Technology
LTC6102 - Precision Zero Drift Current Sense Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC6102HVCDD#PBF
This table gives cross-reference parts and alternative options found for LTC6102HVCDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6102HVCDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6102HVCDD | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LTC6102HVCDD#PBF vs LTC6102HVCDD |
LTC6102HVCDD | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Analog IC:Other | LTC6102HVCDD#PBF vs LTC6102HVCDD |
LTC6102HVCDD#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC6102HVCDD#PBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and make sure to decouple the input and output pins with suitable capacitors.
-
Yes, the LTC6102HVCDD#PBF is designed for high-voltage applications and can operate up to 140V. However, ensure that the input voltage does not exceed the maximum rating, and follow proper PCB layout and component selection guidelines.
-
The output voltage of the LTC6102HVCDD#PBF can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the feedback resistors, VIN is the input voltage, and VREF is the reference voltage.
-
The typical quiescent current of the LTC6102HVCDD#PBF is around 1.5mA, but this can vary depending on the input voltage and operating conditions.