Part Details for LTC6102HVCDD#PBF by Analog Devices Inc
Overview of LTC6102HVCDD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6102HVCDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6102HVCDD#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$5.3450 / $7.8100 | Buy Now |
DISTI #
584-LTC6102HVCDD#PBF
|
Mouser Electronics | Current Sense Amplifiers Prec Zero Drift C Sense Amp RoHS: Compliant | 0 |
|
$4.8900 / $7.2800 | Order Now |
|
Analog Devices Inc | Prec Zero Drift C Sense Amp Package Multiple: 121 | 3267 |
|
$2.4900 / $7.8100 | Buy Now |
DISTI #
35243595
|
Verical | SP Amp Current Sense Amp Single 100V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 3267 |
|
$3.3920 | Buy Now |
DISTI #
LTC6102HVCDDPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 121 | 0 |
|
$3.2100 / $3.5300 | Buy Now |
Part Details for LTC6102HVCDD#PBF
LTC6102HVCDD#PBF CAD Models
LTC6102HVCDD#PBF Part Data Attributes
|
LTC6102HVCDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6102HVCDD#PBF
Analog Devices Inc
Precision Zero Drift Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.675 mA | |
Supply Voltage Limit-Max | 105 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 3 mm |