-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Zero Drift Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7317
|
Newark | Current Sense Amp, 200Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Supply Voltage Min:4V Rohs Compliant: Yes |Analog Devices LTC6102CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$3.6600 / $5.8400 | Buy Now |
DISTI #
505-LTC6102CMS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1817 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
584-LTC6102CMS8#PBF
|
Mouser Electronics | Current Sense Amplifiers Prec Zero Drift C Sense Amp RoHS: Compliant | 1738 |
|
$2.8200 / $5.5900 | Buy Now |
DISTI #
E54:1762_00012964
|
Arrow Electronics | SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 | Europe - 1824 |
|
$2.7040 / $4.7150 | Buy Now |
DISTI #
V36:1790_06491188
|
Arrow Electronics | SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2333 | Americas - 200 |
|
$2.8110 / $4.0330 | Buy Now |
DISTI #
V99:2348_06491188
|
Arrow Electronics | SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 | Americas - 105 |
|
$2.8200 / $5.5160 | Buy Now |
|
Analog Devices Inc | Prec Zero Drift C Sense Amp Min Qty: 1 Package Multiple: 50 | 414 |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
70374188
|
Verical | SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 1824 |
|
$2.7040 / $4.7150 | Buy Now |
DISTI #
78437504
|
Verical | SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Date Code: 2333 | Americas - 200 |
|
$2.8110 / $4.0330 | Buy Now |
DISTI #
70354088
|
Verical | SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2333 | Americas - 105 |
|
$2.8200 / $5.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6102CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6102CMS8#PBF
Analog Devices Inc
Precision Zero Drift Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.675 mA | |
Supply Voltage Limit-Max | 70 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 3 mm |