Part Details for LTC6101BHS5#TRMPBF by Linear Technology
Overview of LTC6101BHS5#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6101BHS5#TRMPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S | |
LTC6101BHS5#TRPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC6101BHS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SP Amp Current Sense Amp Single 60V Automotive 5-Pin TSOT-23 T/R / IC OPAMP CURR SENSE TSOT23-5 | 23102 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for LTC6101BHS5#TRMPBF
LTC6101BHS5#TRMPBF CAD Models
LTC6101BHS5#TRMPBF Part Data Attributes
|
LTC6101BHS5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101BHS5#TRMPBF
Linear Technology
LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SOT-23 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.245 µA | |
Bias Current-Max (IIB) @25C | 0.17 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 810 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.72 mA | |
Supply Voltage Limit-Max | 70 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LTC6101BHS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6101BHS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101BHS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6101BHS5#TRM | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101BHS5#TRMPBF vs LTC6101BHS5#TRM |
LTC6101BHS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TRMPBF vs LTC6101BHS5 |
LTC6101BCS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TRMPBF vs LTC6101BCS5#TR |
LTC6101BHS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TRMPBF vs LTC6101BHS5#TRM |
LTC6101BHS5#TR | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101BHS5#TRMPBF vs LTC6101BHS5#TR |
LTC6101BHS5#PBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101BHS5#TRMPBF vs LTC6101BHS5#PBF |
LTC6101BCS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TRMPBF vs LTC6101BCS5#TRM |
LTC6101BHS5#TRMPBF | High Voltage, High-Side Current Sense Amplifier in SOT-23 | Analog Devices Inc | LTC6101BHS5#TRMPBF vs LTC6101BHS5#TRMPBF |
LTC6101BCS5 | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6101BHS5#TRMPBF vs LTC6101BCS5 |
LTC6101BHS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TRMPBF vs LTC6101BHS5#TR |