-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, High-Side Current Sense Amplifier in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3799
|
Newark | Current Sense Amp, 200Khz, Tsot-23, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:- Rohs Compliant: Yes |Analog Devices LTC6101AHS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4800 / $6.2700 | Buy Now |
DISTI #
505-LTC6101AHS5#TRMPBFCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10549 In Stock |
|
$3.2956 / $6.0300 | Buy Now |
DISTI #
584-C6101AHS5TRMPBF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 RoHS: Compliant | 1993 |
|
$3.4200 / $6.0200 | Buy Now |
DISTI #
V36:1790_06491148
|
Arrow Electronics | SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2336 | Americas - 1000 |
|
$3.2800 / $3.8990 | Buy Now |
|
Analog Devices Inc | Hi V, Hi-Side C Sense Amp in S Min Qty: 1 Package Multiple: 500 | 3110 |
|
$3.2956 / $6.0300 | Buy Now |
DISTI #
42660799
|
Verical | SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.7100 | Buy Now |
DISTI #
77692624
|
Verical | SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2336 | Americas - 1000 |
|
$3.2800 / $3.8990 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CURR SENSE TSOT23-5 | 3110 |
|
RFQ | |
DISTI #
LTC6101AHS5TRMP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 500 | 0 |
|
$3.2400 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6101AHS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6101AHS5#TRMPBF
Analog Devices Inc
High Voltage, High-Side Current Sense Amplifier in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6101AHS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101AHS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6101ACS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101AHS5#TRMPBF vs LTC6101ACS5#TR |
LTC6101AIS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101AHS5#TRMPBF vs LTC6101AIS5 |
LTC6101AIS5#TRMPBF | High Voltage, High-Side Current Sense Amplifier in SOT-23 | Analog Devices Inc | LTC6101AHS5#TRMPBF vs LTC6101AIS5#TRMPBF |
LTC6101ACS5#TRMPBF | High Voltage, High-Side Current Sense Amplifier in SOT-23 | Analog Devices Inc | LTC6101AHS5#TRMPBF vs LTC6101ACS5#TRMPBF |
LTC6101ACS5 | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6101AHS5#TRMPBF vs LTC6101ACS5 |
LTC6101AHS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101AHS5#TRMPBF vs LTC6101AHS5#TR |
LTC6101AIS5#TRPBF | High Voltage, High-Side Current Sense Amplifier in SOT-23 | Analog Devices Inc | LTC6101AHS5#TRMPBF vs LTC6101AIS5#TRPBF |
LTC6101ACS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101AHS5#TRMPBF vs LTC6101ACS5#TRM |
LTC6101AHS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101AHS5#TRMPBF vs LTC6101AHS5 |
LTC6101ACS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101AHS5#TRMPBF vs LTC6101ACS5 |