Part Details for LTC6101AHMS8#PBF by Analog Devices Inc
Overview of LTC6101AHMS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC6101AHMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3798
|
Newark | Current Sense Amp, 200Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:- Rohs Compliant: Yes |Analog Devices LTC6101AHMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$4.1200 / $6.3200 | Buy Now |
DISTI #
LTC6101AHMS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$3.3219 / $6.0800 | Buy Now |
DISTI #
584-LTC6101AHMS8#PBF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 RoHS: Compliant | 155 |
|
$3.4400 / $6.0700 | Buy Now |
|
Analog Devices Inc | Hi V, Hi-Side C Sense Amp in S Min Qty: 1 Package Multiple: 50 | 4702 |
|
$3.3219 / $6.0800 | Buy Now |
DISTI #
35216976
|
Verical | SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 4650 |
|
$3.2436 / $3.8923 | Buy Now |
|
Rochester Electronics | LTC6101 - Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$3.1400 / $3.6900 | Buy Now |
DISTI #
LTC6101AHMS8PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 150 | 0 |
|
$3.2600 / $3.5800 | Buy Now |
Part Details for LTC6101AHMS8#PBF
LTC6101AHMS8#PBF CAD Models
LTC6101AHMS8#PBF Part Data Attributes
|
LTC6101AHMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6101AHMS8#PBF
Analog Devices Inc
High Voltage, High-Side Current Sense Amplifier in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.245 µA | |
Bias Current-Max (IIB) @25C | 0.245 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 535 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 720 mA | |
Supply Voltage Limit-Max | 70 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 3 mm |