Part Details for LTC6101ACS5#TRMPBF by Analog Devices Inc
Overview of LTC6101ACS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC6101ACS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3796
|
Newark | Current Sense Amp, 200Khz, Tsot-23, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Cmrr:- Rohs Compliant: Yes |Analog Devices LTC6101ACS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 510 |
|
$3.6500 / $5.2300 | Buy Now |
DISTI #
505-LTC6101ACS5#TRMPBFCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3317 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
584-C6101ACS5TRMPBF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 RoHS: Compliant | 3691 |
|
$2.5200 / $5.0300 | Buy Now |
|
Analog Devices Inc | Hi V, Hi-Side C Sense Amp in S Min Qty: 1 Package Multiple: 500 | 1676 |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
35216999
|
Verical | SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.8923 | Buy Now |
DISTI #
LTC6101ACS5TRMP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4300 / $2.5900 | Buy Now |
Part Details for LTC6101ACS5#TRMPBF
LTC6101ACS5#TRMPBF CAD Models
LTC6101ACS5#TRMPBF Part Data Attributes
|
LTC6101ACS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6101ACS5#TRMPBF
Analog Devices Inc
High Voltage, High-Side Current Sense Amplifier in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6101ACS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6101ACS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101ACS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6101ACS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101ACS5#TRMPBF vs LTC6101ACS5#TR |
LTC6101AIS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101ACS5#TRMPBF vs LTC6101AIS5 |
LTC6101AIS5#TRMPBF | High Voltage, High-Side Current Sense Amplifier in SOT-23 | Analog Devices Inc | LTC6101ACS5#TRMPBF vs LTC6101AIS5#TRMPBF |
LTC6101ACS5 | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6101ACS5#TRMPBF vs LTC6101ACS5 |
LTC6101AHS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101ACS5#TRMPBF vs LTC6101AHS5#TR |
LTC6101AIS5#TRPBF | High Voltage, High-Side Current Sense Amplifier in SOT-23 | Analog Devices Inc | LTC6101ACS5#TRMPBF vs LTC6101AIS5#TRPBF |
LTC6101ACS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101ACS5#TRMPBF vs LTC6101ACS5#TRM |
LTC6101AHS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101ACS5#TRMPBF vs LTC6101AHS5 |
LTC6101ACS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101ACS5#TRMPBF vs LTC6101ACS5 |
LTC6101AIS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101ACS5#TRMPBF vs LTC6101AIS5#TR |