Part Details for LTC6101ACMS8 by Linear Technology
Overview of LTC6101ACMS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6101ACMS8
LTC6101ACMS8 CAD Models
LTC6101ACMS8 Part Data Attributes:
|
LTC6101ACMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101ACMS8
Linear Technology
LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for LTC6101ACMS8
This table gives cross-reference parts and alternative options found for LTC6101ACMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101ACMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6101AIMS8#TRPBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6101ACMS8 vs LTC6101AIMS8#TRPBF |
LTC6101ACMS8#TR | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6101ACMS8 vs LTC6101ACMS8#TR |
LTC6101AIMS8#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC6101ACMS8 vs LTC6101AIMS8#TR |
LTC6101AIMS8#TR | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6101ACMS8 vs LTC6101AIMS8#TR |
LTC6101AHMS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC6101ACMS8 vs LTC6101AHMS8 |
LTC6101AHMS8 | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101ACMS8 vs LTC6101AHMS8 |
LTC6101AIMS8 | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6101ACMS8 vs LTC6101AIMS8 |
LTC6101AHMS8#TR | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101ACMS8 vs LTC6101AHMS8#TR |
LTC6101AHMS8#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC6101ACMS8 vs LTC6101AHMS8#TR |
LTC6101ACMS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC6101ACMS8 vs LTC6101ACMS8 |