-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6090HS8E-5#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3790
|
Newark | Op-Amp, 12Mhz, -40 To 125Deg C, Nsoic-Ep, No. Of Channels:1Channels, Gain Bandwidth Product:12Mhz, Supply Voltage Range:± 4.75V To ± 70V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:330Μv Rohs Compliant: Yes |Analog Devices LTC6090HS8E-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$6.6000 / $12.1100 | Buy Now |
DISTI #
505-LTC6090HS8E-5#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2547 In Stock |
|
$6.4125 / $13.6200 | Buy Now |
DISTI #
584-LTC6090HS8E-5PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp RoHS: Compliant | 151 |
|
$6.4100 / $13.1600 | Buy Now |
DISTI #
V36:1790_06491126
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±70V/140V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2152 | Americas - 6 |
|
$5.9900 | Buy Now |
|
Analog Devices Inc | 140V CMOS R2R Out, pA In C Op Package Multiple: 100 | 14310 |
|
$6.4125 / $13.6200 | Buy Now |
DISTI #
35216420
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±70V/140V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 13800 |
|
$5.9900 | Buy Now |
DISTI #
73474777
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±70V/140V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2334 | Americas - 18 |
|
$5.9600 | Buy Now |
DISTI #
63290631
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±70V/140V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2152 | Americas - 6 |
|
$5.9900 | Buy Now |
DISTI #
LTC6090HS8E-5PB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.6200 / $7.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6090HS8E-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6090HS8E-5#PBF
Analog Devices Inc
LTC6090HS8E-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Neg Supply Voltage Limit-Max | -75 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 37 V/us | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 24000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC6090HS8E-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6090HS8E-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6090HS8E-5#TRPBF | LTC6090HS8E-5#TRPBF | Analog Devices Inc | LTC6090HS8E-5#PBF vs LTC6090HS8E-5#TRPBF |