Part Details for LTC6090HS8E#PBF by Linear Technology
Results Overview of LTC6090HS8E#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6090HS8E#PBF Information
LTC6090HS8E#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6090HS8E#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 235 |
|
RFQ |
Part Details for LTC6090HS8E#PBF
LTC6090HS8E#PBF CAD Models
LTC6090HS8E#PBF Part Data Attributes
|
LTC6090HS8E#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6090HS8E#PBF
Linear Technology
LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -75 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 400000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LTC6090HS8E#PBF
This table gives cross-reference parts and alternative options found for LTC6090HS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6090HS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6090HS8E#TRPBF | Linear Technology | Check for Price | LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC6090HS8E#PBF vs LTC6090HS8E#TRPBF |
LTC6090HS8E#PBF | Analog Devices Inc | $7.1010 | LTC6090HS8E#PBF | LTC6090HS8E#PBF vs LTC6090HS8E#PBF |
LTC6090HS8E#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6090HS8E#PBF is 1.4W. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
To optimize the layout for the LTC6090HS8E#PBF, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the traces connecting the input and output pins.
-
The recommended input capacitor value for the LTC6090HS8E#PBF is 10uF to 22uF, with a voltage rating of at least 2x the input voltage.
-
The LTC6090HS8E#PBF is rated for operation up to 125°C, but the maximum junction temperature is 150°C. Ensure that the device is properly heat-sinked and derate the power dissipation accordingly.
-
Use a voltage supervisor or a voltage monitor to detect overvoltage and undervoltage conditions, and implement a shutdown or reset mechanism to protect the device and the system.