LTC6088CDHC#PBF
Description: Quad 14MHz, Rail-to-Rail CMOS Amplifiers

Overview of LTC6088CDHC#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6088CDHC#TRPBF Analog Devices 4x 14MHz, R2R CMOS Amps
LTC6088CDHC#PBF Analog Devices 4x 14MHz, R2R CMOS Amps

Price & Stock for LTC6088CDHC#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC6088CDHC#PBF-ND
DigiKey IC CMOS 4 CIRCUIT 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 191
In Stock
  • 1 $5.9000
  • 10 $3.9740
  • 25 $3.4732
  • 100 $2.9126
  • 250 $2.6404
  • 500 $2.4745
  • 1,000 $2.3368
  • 2,500 $2.1899
$2.1899 / $5.9000 Buy Now
DISTI # 584-LTC6088CDHC#PBF
Mouser Electronics Precision Amplifiers 4x 14MHz, R2R CMOS Amps RoHS: Compliant 194
  • 1 $5.1800
  • 10 $3.4800
  • 73 $2.6400
  • 292 $2.4600
  • 511 $2.3000
  • 1,022 $2.1800
$2.1800 / $5.1800 Buy Now
Analog Devices Inc 4x 14MHz, R2R CMOS Amps Package Multiple: 73 185
  • 1 $5.9000
  • 10 $3.9740
  • 25 $3.4732
  • 100 $2.9126
  • 250 $2.6404
  • 500 $2.4745
  • 1,000 $2.3368
  • 2,500 $2.1899
$2.1899 / $5.9000 Buy Now
DISTI # 35212949
Verical Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 Americas - 146
  • 146 $2.1100
$2.1100 Buy Now
Rochester Electronics LTC6088 - QUAD 14MHz, RAIL-TORAIL CMOS AMPLIFIERS RoHS: Compliant Status: Active Min Qty: 1 89
  • 1 $2.5100
  • 25 $2.4600
  • 100 $2.3600
  • 500 $2.2600
  • 1,000 $2.1300
$2.1300 / $2.5100 Buy Now
DISTI # LTC6088CDHC#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 219 0
  • 219 $2.4400
  • 500 $2.3700
  • 1,000 $2.3100
  • 5,000 $2.2200
$2.2200 / $2.4400 Buy Now

CAD Models for LTC6088CDHC#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC6088CDHC#PBF by Analog Devices Inc

LTC6088CDHC#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DFN-16
Pin Count
16
Manufacturer Package Code
05-08-1706
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00004 µA
Common-mode Reject Ratio-Nom
80 dB
Input Offset Voltage-Max
1350 µV
JESD-30 Code
R-PDSO-N16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC16,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Slew Rate-Nom
7.2 V/us
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
14000
Width
3 mm
Want to compare parts?
  1. LTC6088CDHC#PBF
    Analog Devices Inc
    Quad 14MHz, Rail-to-Rail CMOS Amplifiers
    VS

Alternate Parts for LTC6088CDHC#PBF

This table gives cross-reference parts and alternative options found for LTC6088CDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6088CDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC6088CDHC#TR Operational Amplifier, 4 Func, 1350uV Offset-Max, CMOS, PDSO16 Analog Devices Inc LTC6088CDHC#PBF vs LTC6088CDHC#TR
LTC6088CDHC#TRPBF LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC6088CDHC#PBF vs LTC6088CDHC#TRPBF
LTC6088CDHC Operational Amplifier, 4 Func, 1350uV Offset-Max, CMOS, PDSO16 Analog Devices Inc LTC6088CDHC#PBF vs LTC6088CDHC
LTC6088CDHC#PBF LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC6088CDHC#PBF vs LTC6088CDHC#PBF
Part Number Description Manufacturer Compare
LTC6088HDHC Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO16 Analog Devices Inc LTC6088CDHC#PBF vs LTC6088HDHC
LTC6088CGN#TRPBF Quad 14MHz, Rail-to-Rail CMOS Amplifiers Analog Devices Inc LTC6088CDHC#PBF vs LTC6088CGN#TRPBF
LTC6088HGN Operational Amplifier, 4 Func, 1100uV Offset-Max, CMOS, PDSO16 Analog Devices Inc LTC6088CDHC#PBF vs LTC6088HGN
LTC6088CDHC Operational Amplifier, 4 Func, 1350uV Offset-Max, CMOS, PDSO16 Analog Devices Inc LTC6088CDHC#PBF vs LTC6088CDHC
LTC6088CGN#PBF Quad 14MHz, Rail-to-Rail CMOS Amplifiers Analog Devices Inc LTC6088CDHC#PBF vs LTC6088CGN#PBF
LTC6088HGN#PBF Quad 14MHz, Rail-to-Rail CMOS Amplifiers Analog Devices Inc LTC6088CDHC#PBF vs LTC6088HGN#PBF
LTC6088CGN#PBF LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC6088CDHC#PBF vs LTC6088CGN#PBF
LTC6088CGN#TRPBF LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC6088CDHC#PBF vs LTC6088CGN#TRPBF
LTC6088CDHC#TR Operational Amplifier, 4 Func, 1350uV Offset-Max, CMOS, PDSO16 Analog Devices Inc LTC6088CDHC#PBF vs LTC6088CDHC#TR
LTC6088HDHC#TR Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO16 Analog Devices Inc LTC6088CDHC#PBF vs LTC6088HDHC#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6088CDHC#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6088CDHC#PBF by Analog Devices Inc

  • Please alert me when LTC6088CDHC#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6088CDHC#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6088CDHC#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6088CDHC#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6088CDHC#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6088CDHC#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: