Part Details for LTC6087HDD by Analog Devices Inc
Overview of LTC6087HDD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6087HDD#PBF | Analog Devices | 2x 14MHz, R2R CMOS Amps | |
LTC6087HDD#TRPBF | Analog Devices | 2x 14MHz, R2R CMOS Amps |
Part Details for LTC6087HDD
LTC6087HDD CAD Models
LTC6087HDD Part Data Attributes
|
LTC6087HDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6087HDD
Analog Devices Inc
Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 7.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14000 | |
Width | 3 mm |
Alternate Parts for LTC6087HDD
This table gives cross-reference parts and alternative options found for LTC6087HDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6087HDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6087HDD#TRPBF | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC6087HDD vs LTC6087HDD#TRPBF |
LTC6087HDD#PBF | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC6087HDD vs LTC6087HDD#PBF |
LTC6087HDD#TRPBF | Dual 14MHz, Rail-to-Rail CMOS Amplifiers | Analog Devices Inc | LTC6087HDD vs LTC6087HDD#TRPBF |
LTC6087HDD#PBF | Dual 14MHz, Rail-to-Rail CMOS Amplifiers | Analog Devices Inc | LTC6087HDD vs LTC6087HDD#PBF |