Part Details for LTC6085HDHC#TRPBF by Linear Technology
Results Overview of LTC6085HDHC#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6085HDHC#TRPBF Information
LTC6085HDHC#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC6085HDHC#TRPBF
LTC6085HDHC#TRPBF CAD Models
LTC6085HDHC#TRPBF Part Data Attributes
|
LTC6085HDHC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6085HDHC#TRPBF
Linear Technology
LTC6085 - Quad 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: DFN; Pins: 16; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.58 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 150000 | |
Width | 3 mm |
Alternate Parts for LTC6085HDHC#TRPBF
This table gives cross-reference parts and alternative options found for LTC6085HDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6085HDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6085HDHC#PBF | Analog Devices Inc | Check for Price | Quad 1.5MHz, Rail-to-Rail, CMOS Amplifiers | LTC6085HDHC#TRPBF vs LTC6085HDHC#PBF |
LTC6085HDHC#PBF | Linear Technology | Check for Price | LTC6085 - Quad 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: DFN; Pins: 16; Temperature Range: -40°C to 125°C | LTC6085HDHC#TRPBF vs LTC6085HDHC#PBF |
LTC6085CDHC#PBF | Linear Technology | Check for Price | LTC6085 - Quad 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC6085HDHC#TRPBF vs LTC6085CDHC#PBF |
LTC6085CDHC#TRPBF | Analog Devices Inc | Check for Price | Quad 1.5MHz, Rail-to-Rail, CMOS Amplifiers | LTC6085HDHC#TRPBF vs LTC6085CDHC#TRPBF |
LTC6085CDHC#TRPBF | Linear Technology | Check for Price | LTC6085 - Quad 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC6085HDHC#TRPBF vs LTC6085CDHC#TRPBF |