Part Details for LTC6082IGN#TRPBF by Analog Devices Inc
Results Overview of LTC6082IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6082IGN#TRPBF Information
LTC6082IGN#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6082IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6082IGN#TRPBFCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3652 In Stock |
|
$5.3375 / $11.2100 | Buy Now |
DISTI #
584-LTC6082IGN#TRPBF
|
Mouser Electronics | Precision Amplifiers Prec 4x CMOS R2R In/Out Amps RoHS: Compliant | 0 |
|
$5.3300 | Order Now |
|
Analog Devices Inc | Prec 4x CMOS R2R In/Out Amps Min Qty: 1 Package Multiple: 2500 | 3231 |
|
$4.2700 / $11.2100 | Buy Now |
DISTI #
LTC6082IGNTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5200 / $5.7300 | Buy Now |
Part Details for LTC6082IGN#TRPBF
LTC6082IGN#TRPBF CAD Models
LTC6082IGN#TRPBF Part Data Attributes
|
LTC6082IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6082IGN#TRPBF
Analog Devices Inc
Precision Quad CMOS Rail-to-Rail Input/Output Amplifiers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00004 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 90 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3600 | |
Width | 3.9 mm |
Alternate Parts for LTC6082IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC6082IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6082IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6082IGN#TRPBF | Linear Technology | Check for Price | LTC6082 - Precision Quad CMOS Rail-to-Rail Input/Output Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC6082IGN#TRPBF vs LTC6082IGN#TRPBF |
LTC6082IGN#TR | Linear Technology | Check for Price | IC QUAD OP-AMP, 90 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Operational Amplifier | LTC6082IGN#TRPBF vs LTC6082IGN#TR |
LTC6082IGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6082 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep digital signals away from the analog signals.
-
The input and output capacitors should be chosen based on the operating frequency, output voltage, and output current of the application. A general rule of thumb is to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The capacitor voltage rating should be at least 1.5 times the maximum output voltage.
-
The LTC6082 can operate at ambient temperatures up to 125°C, but the maximum junction temperature should not exceed 150°C. It's recommended to use thermal management techniques such as heat sinks or thermal interfaces to keep the junction temperature within the recommended range.
-
Yes, the LTC6082 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is also suitable for use in high-reliability industrial and medical applications.
-
Common issues with the LTC6082 can be troubleshooted by checking the PCB layout, input and output capacitor values, and the input voltage and current. Oscillation or instability can be caused by poor PCB layout, incorrect capacitor values, or insufficient input voltage. It's also recommended to check the device's thermal performance and ensure that it's operating within the recommended temperature range.