Part Details for LTC6078CDD#TRPBF by Linear Technology
Results Overview of LTC6078CDD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6078CDD#TRPBF Information
LTC6078CDD#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6078CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 4100 |
|
RFQ |
Part Details for LTC6078CDD#TRPBF
LTC6078CDD#TRPBF CAD Models
LTC6078CDD#TRPBF Part Data Attributes
|
LTC6078CDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6078CDD#TRPBF
Linear Technology
LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.164 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC6078CDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC6078CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6078CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6078IDD | Linear Technology | Check for Price | LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC6078CDD#TRPBF vs LTC6078IDD |
LTC6078CDD | Linear Technology | Check for Price | LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC6078CDD#TRPBF vs LTC6078CDD |
LTC6078IDD | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 120uV Offset-Max, CMOS, PDSO10 | LTC6078CDD#TRPBF vs LTC6078IDD |
LTC6078CDD#PBF | Analog Devices Inc | $2.7491 | Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers | LTC6078CDD#TRPBF vs LTC6078CDD#PBF |
LTC6078CDD#TR | Linear Technology | Check for Price | LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC6078CDD#TRPBF vs LTC6078CDD#TR |
LTC6078IDD#PBF | Analog Devices Inc | $3.1223 | Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers | LTC6078CDD#TRPBF vs LTC6078IDD#PBF |
LTC6078CDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6078CDD is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum junction temperature is 150°C. Assuming a thermal resistance of 45°C/W for the DFN package, the maximum power dissipation would be around 1.33W at an ambient temperature of 70°C.
-
For optimal performance, it is recommended to follow the layout guidelines provided in the datasheet. This includes keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 2x the input voltage. The capacitor type should be a low-ESR ceramic capacitor, such as an X5R or X7R dielectric. This is because the input capacitor is used to filter the input voltage and provide a low-impedance path to ground for high-frequency noise.
-
The output voltage of the LTC6078CDD is determined by the resistive divider network connected to the FB pin. The output voltage can be calculated using the following equation: VOUT = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The minimum input voltage required for the LTC6078CDD to operate is 2.5V. However, the device can operate down to 2.2V with reduced performance and efficiency.