Part Details for LTC5588IPF-1#PBF by Linear Technology
Results Overview of LTC5588IPF-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC5588IPF-1#PBF Information
LTC5588IPF-1#PBF by Linear Technology is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LTC5588IPF-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC QUADRATURE MOD DIRECT 24UTQFN | 10370 |
|
$11.2847 / $16.9271 | Buy Now |
Part Details for LTC5588IPF-1#PBF
LTC5588IPF-1#PBF CAD Models
LTC5588IPF-1#PBF Part Data Attributes
|
LTC5588IPF-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5588IPF-1#PBF
Linear Technology
LTC5588-1 - 200MHz to 6000MHz Quadrature Modulator with Ultrahigh OIP3; Package: UTQFN; Pins: 24; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, UTQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
LTC5588IPF-1#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling. Use a common mode choke or a ferrite bead to filter the input power supply.
-
Ensure the VCC pin is connected to a stable 3.3V or 5V power supply, and the VEE pin is connected to a stable -3.3V or -5V power supply. The VREF pin should be connected to a stable voltage reference, such as a voltage regulator or a bandgap reference.
-
The maximum input power that the LTC5588IPF-1#PBF can handle is 10dBm (10mW). Exceeding this limit may cause the device to saturate or become damaged.
-
The gain and bandwidth of the LTC5588IPF-1#PBF can be optimized by adjusting the values of the external resistors and capacitors. Use the datasheet's application circuits and equations to calculate the optimal component values for your specific application.
-
The typical settling time of the LTC5588IPF-1#PBF is around 100ns. This settling time can affect the system's performance in high-speed applications, such as data converters or high-frequency amplifiers. Ensure that your system's clock speed and sampling rate are compatible with the settling time of the LTC5588IPF-1#PBF.