-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30MHz to 1.4GHz IQ Demodulator with IIP2 and DC Offset Control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3768
|
Newark | Demodulator, 30Mhz To 1.4Ghz, Qfn-Ep, Frequency Min:30Mhz, Frequency Max:1.4Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5584IUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$7.1300 | Buy Now |
DISTI #
505-LTC5584IUF#PBF-ND
|
DigiKey | RF DEMOD IC 30MHZ-1.4GHZ 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
923 In Stock |
|
$8.7875 / $17.4200 | Buy Now |
DISTI #
584-LTC5584IUF#PBF
|
Mouser Electronics | Modulator / Demodulator 30MHz to 1.4GHz IQ Demodulator w/ IIP2 & RoHS: Compliant | 129 |
|
$8.7800 / $16.6500 | Buy Now |
|
Analog Devices Inc | 30MHz to 1.4GHz IQ Demodulator Package Multiple: 91 | 276 |
|
$8.7875 / $17.4200 | Buy Now |
DISTI #
35216889
|
Verical | Quadrature Dmod 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 91 |
|
$9.1240 | Buy Now |
DISTI #
LTC5584IUF#PBF
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 82 |
|
$10.5500 / $11.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5584IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5584IUF#PBF
Analog Devices Inc
30MHz to 1.4GHz IQ Demodulator with IIP2 and DC Offset Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |