-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Matched Dual-Channel 6GHz RMS Power Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC5583IUF#TRPBFCT-ND
|
DigiKey | IC RF DETECT 40MHZ-6GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
665 In Stock |
|
$14.7000 / $26.2100 | Buy Now |
DISTI #
584-LTC5583IUF#TRPBF
|
Mouser Electronics | RF Detector Matched 2x-Ch 6GHz RMS Pwr Detector RoHS: Compliant | 0 |
|
$14.7000 | Order Now |
|
Analog Devices Inc | Matched 2x-Ch 6GHz RMS Pwr Det Min Qty: 1 Package Multiple: 2500 | 5133 |
|
$11.7600 / $26.2100 | Buy Now |
DISTI #
LTC5583IUFTRPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$15.1900 / $15.7800 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1692 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5583IUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5583IUF#TRPBF
Analog Devices Inc
Matched Dual-Channel 6GHz RMS Power Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC5583IUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5583IUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5583IUF#PBF | LTC5583 - Matched Dual-Channel 6GHz RMS Power Detector; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC5583IUF#TRPBF vs LTC5583IUF#PBF |
LTC5583IUF#TRPBF | LTC5583 - Matched Dual-Channel 6GHz RMS Power Detector; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC5583IUF#TRPBF vs LTC5583IUF#TRPBF |