-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz to 10GHz RMS Power Detector with 57dB Dynamic Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5582IDD#TRPBF | Analog Devices | 40MHz to 10GHz RMS Pwr Detecto | |
LTC5582IDD#PBF | Analog Devices | 40MHz to 10GHz RMS Pwr Detecto | |
DC1528A | Analog Devices | LTC5582IDD - Demo Board 40MHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 40MHz to 10GHz RMS Pwr Detecto Min Qty: 2500 Package Multiple: 2500 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5582IDD#3ZZPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5582IDD#3ZZPBF
Analog Devices Inc
40MHz to 10GHz RMS Power Detector with 57dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 24 dBm | |
Input Power-Min (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.12,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 52 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |