Part Details for LTC5564IUD#PBF by Linear Technology
Results Overview of LTC5564IUD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC5564IUD#PBF Information
LTC5564IUD#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC5564IUD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC5564 - UltraFast7ns Response Time 15GHz RF Power Detector with Comparator RoHS: Compliant Status: Active Min Qty: 1 | 326 |
|
$3.8100 / $4.7600 | Buy Now |
|
Win Source Electronics | IC PEAK DETECTOR 16-QFN | 9190 |
|
$3.7001 / $4.7792 | Buy Now |
Part Details for LTC5564IUD#PBF
LTC5564IUD#PBF CAD Models
LTC5564IUD#PBF Part Data Attributes
|
LTC5564IUD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5564IUD#PBF
Linear Technology
LTC5564 - UltraFast™ 7ns Response Time 15GHz RF Power Detector with Comparator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC5564IUD#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC5564IUD#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane and to keep the signal traces away from the power planes.
-
To optimize the performance of the LTC5564IUD#PBF in a high-frequency application, it's recommended to use a low-ESR capacitor for the power supply, minimize the length of the input and output traces, and use a high-frequency-compatible PCB material. Additionally, it's recommended to use a shielded enclosure to minimize electromagnetic interference (EMI).
-
The maximum operating temperature range for the LTC5564IUD#PBF is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
To ensure the reliability of the LTC5564IUD#PBF in a high-reliability application, it's recommended to follow proper PCB design and assembly guidelines, use a high-reliability PCB material, and perform thorough testing and validation of the device. Additionally, it's recommended to use a redundant design and implement error detection and correction mechanisms to ensure the reliability of the system.
-
The recommended power-up sequence for the LTC5564IUD#PBF is to first apply the power supply voltage (VCC) and then apply the input signal. This ensures that the device is properly biased and configured before the input signal is applied.