Part Details for LTC5549IUDB#TRPBF by Analog Devices Inc
Overview of LTC5549IUDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LTC5549IUDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC5549IUDB#TRPBFCT-ND
|
DigiKey | IC MIXER 2GHZ-14GHZ 12QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9530 / $22.9000 | Buy Now |
DISTI #
584-LTC5549IUDBTRPBF
|
Mouser Electronics | RF Mixer 2GHz to 14GHz Microwave Mixer with Integrated LO Frequency Doubler RoHS: Compliant | 0 |
|
$14.9500 | Order Now |
|
Analog Devices Inc | 2GHz to 14GHz Microwave Mixer Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$11.7500 / $22.9000 | Buy Now |
|
Quest Components | 8000 |
|
$36.0150 / $48.0200 | Buy Now | |
DISTI #
LTC5549IUDBTRPB
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 2500 | 0 |
|
$15.1700 / $15.7700 | Buy Now |
Part Details for LTC5549IUDB#TRPBF
LTC5549IUDB#TRPBF CAD Models
LTC5549IUDB#TRPBF Part Data Attributes:
|
LTC5549IUDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5549IUDB#TRPBF
Analog Devices Inc
2GHz to 14GHz Microwave Mixer with Integrated LO Frequency Doubler
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1985 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |