Part Details for LTC5549IUDB#TRMPBF by Linear Technology
Overview of LTC5549IUDB#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LTC5549IUDB#TRMPBF
LTC5549IUDB#TRMPBF CAD Models
LTC5549IUDB#TRMPBF Part Data Attributes
|
LTC5549IUDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5549IUDB#TRMPBF
Linear Technology
LTC5549 - 2GHz to 14GHz Microwave Mixer with Integrated LO Frequency Doubler; Package: QFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | UDB | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |