-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1MHz to 6GHz Wideband High Linearity Active Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7279
|
Newark | Rf Mixer, 1 Channel, 6Ghz, Qfn-Ep-16, Frequency Min:1Mhz, Frequency Max:6Ghz, Supply Voltage Min:3.1V, Supply Voltage Max:5.3V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5510IUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$7.7300 / $14.1200 | Buy Now |
DISTI #
505-LTC5510IUF#PBF-ND
|
DigiKey | HIGH LINEARITY MIXER 16QFN Min Qty: 1 Lead time: 39 Weeks Container: Tube |
336 In Stock |
|
$7.6250 / $15.5900 | Buy Now |
DISTI #
584-LTC5510IUF#PBF
|
Mouser Electronics | RF Mixer 1MHz to 6GHz Wideb& Hi Linity Active Mix RoHS: Compliant | 4645 |
|
$7.7300 / $14.1200 | Buy Now |
DISTI #
V36:1790_06490938
|
Arrow Electronics | Up/Down Conv Mixer 3.3V/5V 6GHz 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 39 Weeks Date Code: 2342 | Americas - 4 |
|
$7.3700 / $7.7510 | Buy Now |
|
Analog Devices Inc | 1MHz to 6GHz Wideb& Hi Linity Package Multiple: 91 | 4618 |
|
$7.6250 / $15.5900 | Buy Now |
DISTI #
48268918
|
Verical | Up/Down Conv Mixer 3.3V/5V 6GHz 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 4550 |
|
$7.3700 / $7.7510 | Buy Now |
DISTI #
79358370
|
Verical | Up/Down Conv Mixer 3.3V/5V 6GHz 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2342 | Americas - 4 |
|
$7.3700 / $7.7510 | Buy Now |
DISTI #
LTC5510IUF#PBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
$9.1500 / $9.7200 | Buy Now |
|
Win Source Electronics | 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85 | 2188 |
|
$9.2857 / $13.9285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5510IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5510IUF#PBF
Analog Devices Inc
1MHz to 6GHz Wideband High Linearity Active Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |