-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100kHz to 1GHz RF Power Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3752
|
Newark | Rf Power Detector, Sot-23-6, Ic Function:Rf Power Detector, Supply Voltage Min:2.7V, Supply Voltage Max:6V, Ic Package Type:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5507ES6#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2278 |
|
$3.0500 / $5.7600 | Buy Now |
DISTI #
LTC5507ES6#TRPBFCT-ND
|
DigiKey | IC RF DETECT 100KHZ-1GHZ TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7456 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
584-LTC5507ES6#TRPBF
|
Mouser Electronics | RF Detector 100kHz to 1GHz RF Pwr Detector RoHS: Compliant | 8851 |
|
$2.9200 / $5.5300 | Buy Now |
|
Analog Devices Inc | 100kHz to 1GHz RF Pwr Detector Min Qty: 1 Package Multiple: 2500 | 3993 |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
LTC5507ES6TRPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6700 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5507ES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5507ES6#TRPBF
Analog Devices Inc
100kHz to 1GHz RF Power Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, S6, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 14 dBm | |
Input Power-Min (CW) | -34 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for LTC5507ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5507ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5507ES6#TRPBF | LTC5507 - 100kHz to 1GHz RF Power Detector; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5507ES6#TRPBF vs LTC5507ES6#TRPBF |