Part Details for LTC4556EUF#PBF by Analog Devices Inc
Results Overview of LTC4556EUF#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4556EUF#PBF Information
LTC4556EUF#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4556EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4556EUF#PBF-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2156 In Stock |
|
$3.1625 / $6.4600 | Buy Now |
DISTI #
584-LTC4556EUF#PBF
|
Mouser Electronics | Smart Card Interface ICs Smart Card Int w/ Serial Control RoHS: Compliant | 206 |
|
$3.1600 / $5.1400 | Buy Now |
|
Analog Devices Inc | Smart Card Int w/ Serial Contr Package Multiple: 91 | 12626 |
|
$2.5300 / $6.0800 | Buy Now |
DISTI #
35213732
|
Verical | Smart Card Interface 10MHz Tube 24-Pin QFN EP RoHS: Compliant Min Qty: 182 Package Multiple: 182 | Americas - 12194 |
|
$3.1824 | Buy Now |
DISTI #
67175738
|
Verical | Smart Card Interface 10MHz Tube 24-Pin QFN EP RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2243 | Americas - 27 |
|
$2.6800 | Buy Now |
DISTI #
LTC4556EUF#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 182 | 0 |
|
$3.2600 / $3.5800 | Buy Now |
Part Details for LTC4556EUF#PBF
LTC4556EUF#PBF CAD Models
LTC4556EUF#PBF Part Data Attributes
|
LTC4556EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4556EUF#PBF
Analog Devices Inc
Smart Card Interface with Serial Control
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE,PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
LTC4556EUF#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling.
-
Ensure the VCC pin is decoupled with a 0.1uF capacitor to GND, and the VEE pin is decoupled with a 0.1uF capacitor to GND. Also, ensure the input voltage is within the recommended range of 2.7V to 5.5V.
-
The maximum data rate of the LTC4556 is 400Mbps, but this can be affected by the quality of the PCB layout, the signal integrity, and the noise environment.
-
Check the power supply voltage, ensure proper decoupling, and verify the input and output signals are within the recommended ranges. Use an oscilloscope to check for signal integrity and noise issues.
-
The LTC4556 is rated for operation up to 85°C, but the device's performance and reliability may degrade at higher temperatures. Ensure proper thermal management and consider using a heat sink if operating in high-temperature environments.