Part Details for LTC4441EMSE#TRPBF by Analog Devices Inc
Results Overview of LTC4441EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4441EMSE#TRPBF Information
LTC4441EMSE#TRPBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC4441EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4441EMSE#TRPBF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0125 | Buy Now |
DISTI #
584-LTC4441EMSETRPBF
|
Mouser Electronics | Gate Drivers N-Ch MOSFET Gate Drvr RoHS: Compliant | 0 |
|
$3.0100 | Order Now |
|
Analog Devices Inc | N-Ch MOSFET Gate Drvr Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.4100 / $3.0125 | Buy Now |
DISTI #
LTC4441EMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1100 / $3.2300 | Buy Now |
Part Details for LTC4441EMSE#TRPBF
LTC4441EMSE#TRPBF CAD Models
LTC4441EMSE#TRPBF Part Data Attributes
|
LTC4441EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4441EMSE#TRPBF
Analog Devices Inc
N-Channel MOSFET Gate Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 7.5 V | |
Supply Voltage1-Max | 8 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4441EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4441EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4441EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4441EMSE#TRPBF | Linear Technology | Check for Price | LTC4441 - N-Channel MOSFET Gate Driver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC4441EMSE#TRPBF vs LTC4441EMSE#TRPBF |
LTC4441EMSE#TR | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO10 | LTC4441EMSE#TRPBF vs LTC4441EMSE#TR |