There are no models available for this part yet.
Overview of LTC4425EDD#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4425EDD#TRPBF | Analog Devices | Lin SuperCap Chr w/ C-Limed Id | |
LTC4425EDD#PBF | Analog Devices | Lin SuperCap Chr w/ C-Limed Id | |
DC1589A | Analog Devices | LTC4425EDD Demo Board - Linear |
Price & Stock for LTC4425EDD#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ |
CAD Models for LTC4425EDD#PBF by Linear Technology
Part Data Attributes for LTC4425EDD#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
DD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PDSO-N12
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC12,.12,18
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.45 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC4425EDD#PBF
This table gives cross-reference parts and alternative options found for LTC4425EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4425EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4425IDD#TRPBF | Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor | Analog Devices Inc | LTC4425EDD#PBF vs LTC4425IDD#TRPBF |
LTC4425IDD#PBF | Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor | Analog Devices Inc | LTC4425EDD#PBF vs LTC4425IDD#PBF |
LTC4425IDD#PBF | LTC4425 - Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4425EDD#PBF vs LTC4425IDD#PBF |
LTC4425IDD#TRPBF | LTC4425 - Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4425EDD#PBF vs LTC4425IDD#TRPBF |
LTC4425EDD#PBF | Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor | Analog Devices Inc | LTC4425EDD#PBF vs LTC4425EDD#PBF |
LTC4425EDD#TRPBF | LTC4425 - Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4425EDD#PBF vs LTC4425EDD#TRPBF |
LTC4425EDD#TRPBF | Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor | Analog Devices Inc | LTC4425EDD#PBF vs LTC4425EDD#TRPBF |