Part Details for LTC4417IUF#TRPBF by Linear Technology
Results Overview of LTC4417IUF#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4417IUF#TRPBF Information
LTC4417IUF#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4417IUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 8202 |
|
RFQ |
Part Details for LTC4417IUF#TRPBF
LTC4417IUF#TRPBF CAD Models
LTC4417IUF#TRPBF Part Data Attributes
|
LTC4417IUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4417IUF#TRPBF
Linear Technology
LTC4417 - Prioritized PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OV, UV THRESHOLD VOLTAGE IS 1V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.093 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4417IUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC4417IUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4417IUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4417CUF#TRPBF | Analog Devices Inc | $4.6565 | Prioritized PowerPath Controller | LTC4417IUF#TRPBF vs LTC4417CUF#TRPBF |
LTC4417HUF#PBF | Analog Devices Inc | $7.2239 | Prioritized PowerPath Controller | LTC4417IUF#TRPBF vs LTC4417HUF#PBF |
LTC4417IUF#TRPBF | Analog Devices Inc | $5.3313 | Prioritized PowerPath Controller | LTC4417IUF#TRPBF vs LTC4417IUF#TRPBF |
LTC4417HUF#TRPBF | Analog Devices Inc | Check for Price | Prioritized PowerPath Controller | LTC4417IUF#TRPBF vs LTC4417HUF#TRPBF |
LTC4417IUF#PBF | Linear Technology | Check for Price | LTC4417 - Prioritized PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC4417IUF#TRPBF vs LTC4417IUF#PBF |
LTC4417CUF#TRPBF | Linear Technology | Check for Price | LTC4417 - Prioritized PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | LTC4417IUF#TRPBF vs LTC4417CUF#TRPBF |
LTC4417CUF#PBF | Linear Technology | Check for Price | LTC4417 - Prioritized PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | LTC4417IUF#TRPBF vs LTC4417CUF#PBF |
LTC4417HUF#PBF | Linear Technology | Check for Price | LTC4417 - Prioritized PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 125°C | LTC4417IUF#TRPBF vs LTC4417HUF#PBF |
LTC4417HUF#TRPBF | Linear Technology | Check for Price | LTC4417 - Prioritized PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 125°C | LTC4417IUF#TRPBF vs LTC4417HUF#TRPBF |
LTC4417IUF#TRPBF Frequently Asked Questions (FAQ)
-
The LTC4417 can handle input voltages up to 36V, but it's recommended to keep the input voltage below 30V for optimal performance and reliability.
-
To ensure the internal switch is turned off during shutdown, make sure the SHDN pin is pulled low (less than 0.4V) and the VIN pin is less than 2V.
-
For optimal performance, place the LTC4417 close to the input capacitors and keep the high-current paths short and wide. Avoid routing high-current paths under the IC.
-
The output voltage of the LTC4417 is determined by the resistive divider network connected to the FB pin. Use the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The maximum output current of the LTC4417 is 2A, but it's recommended to keep the output current below 1.5A for optimal performance and reliability.