-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4A Ideal Diodes with Adjustable Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4415EDHC#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3700
|
Newark | Ideal Diode Cntrl Ic, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:1.7V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8700 / $10.1500 | Buy Now |
DISTI #
LTC4415EDHC#TRPBFCT-ND
|
DigiKey | IC OR CTRLR SRC SELECT 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8250 / $10.3900 | Buy Now |
DISTI #
584-LTC4415EDHCTRPBF
|
Mouser Electronics | Power Management Specialized - PMIC 2x 4A Ideal Diodes w/ Adj C Lim RoHS: Compliant | 0 |
|
$4.9200 / $8.8600 | Order Now |
|
Analog Devices Inc | 2x 4A Ideal Diodes w/ Adj C Li Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8600 / $10.3900 | Buy Now |
DISTI #
LTC4415EDHCTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9900 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4415EDHC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4415EDHC#TRPBF
Analog Devices Inc
Dual 4A Ideal Diodes with Adjustable Current Limit
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1872 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4415EDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4415EDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4415IDHC#TRPBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415EDHC#TRPBF vs LTC4415IDHC#TRPBF |
The maximum operating temperature range for the LTC4415 is -40°C to 125°C.
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, and make sure to meet the minimum input voltage and current requirements.
For optimal performance, follow the recommended PCB layout and design guidelines in the datasheet, including keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths.
To troubleshoot issues, start by verifying the power supply and input voltage, checking for proper configuration and layout, and using oscilloscope measurements to identify any anomalies or oscillations. Consult the datasheet and application notes for guidance.
Yes, the LTC4415 is suitable for high-reliability and safety-critical applications, but ensure you follow the recommended design and layout guidelines, and consult with Analog Devices' application engineers for specific guidance and support.