Part Details for LTC4415EDHC#PBF by Linear Technology
Results Overview of LTC4415EDHC#PBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4415EDHC#PBF Information
LTC4415EDHC#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4415EDHC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, CMOS, PDSO16 | 58 |
|
$17.5000 / $22.5000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, CMOS, PDSO16 | 16 |
|
$7.8900 / $11.8350 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1291 |
|
RFQ | |
|
Win Source Electronics | IC OR CTRLR SRC SELECT 16DFN | 5120 |
|
$11.2500 / $14.5313 | Buy Now |
Part Details for LTC4415EDHC#PBF
LTC4415EDHC#PBF CAD Models
LTC4415EDHC#PBF Part Data Attributes
|
LTC4415EDHC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4415EDHC#PBF
Linear Technology
LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4415EDHC#PBF
This table gives cross-reference parts and alternative options found for LTC4415EDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4415EDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4415IDHC#PBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415EDHC#PBF vs LTC4415IDHC#PBF |
LTC4415EDHC#PBF | Analog Devices Inc | $5.8639 | Dual 4A Ideal Diodes with Adjustable Current Limit | LTC4415EDHC#PBF vs LTC4415EDHC#PBF |
LTC4415EDHC#TRPBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415EDHC#PBF vs LTC4415EDHC#TRPBF |
LTC4415IMSE#TRPBF | Analog Devices Inc | Check for Price | Dual 4A Ideal Diodes with Adjustable Current Limit | LTC4415EDHC#PBF vs LTC4415IMSE#TRPBF |
LTC4415EMSE#PBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415EDHC#PBF vs LTC4415EMSE#PBF |
LTC4415IMSE#TRPBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415EDHC#PBF vs LTC4415IMSE#TRPBF |
LTC4415EMSE#TRPBF | Analog Devices Inc | $4.9276 | Dual 4A Ideal Diodes with Adjustable Current Limit | LTC4415EDHC#PBF vs LTC4415EMSE#TRPBF |
LTC4415IMSE#PBF | Analog Devices Inc | $5.7978 | Dual 4A Ideal Diodes with Adjustable Current Limit | LTC4415EDHC#PBF vs LTC4415IMSE#PBF |
LTC4415EMSE#PBF | Analog Devices Inc | $5.3773 | Dual 4A Ideal Diodes with Adjustable Current Limit | LTC4415EDHC#PBF vs LTC4415EMSE#PBF |
LTC4415EMSE#TRPBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415EDHC#PBF vs LTC4415EMSE#TRPBF |
LTC4415EDHC#PBF Frequently Asked Questions (FAQ)
-
The LTC4415 can handle input voltages up to 36V, but it's recommended to keep it below 30V for optimal performance and reliability.
-
Carefully review the datasheet and application notes, and consider consulting with a Linear Technology application engineer or a seasoned power management expert to ensure the LTC4415 is properly configured for your specific use case.
-
The LTC4415 has a thermal shutdown feature that activates at 150°C. Ensure good airflow, use a heat sink if necessary, and follow proper PCB design and layout guidelines to minimize thermal resistance and prevent overheating.
-
Yes, the LTC4415 is suitable for high-reliability and high-availability applications. It has a high MTBF (mean time between failures) rating and is designed to meet the requirements of demanding applications.
-
Use a systematic approach to troubleshoot, checking the input voltage, output voltage, and current sense resistors. Consult the datasheet and application notes, and consider using a scope or logic analyzer to debug the issue.