Part Details for LTC4413EDD-1#PBF by Linear Technology
Overview of LTC4413EDD-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4413EDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Win Source Electronics | IC OR CTRLR SRC SELECT 10DFN | 14000 |
|
$3.3429 / $4.3178 | Buy Now |
Part Details for LTC4413EDD-1#PBF
LTC4413EDD-1#PBF CAD Models
LTC4413EDD-1#PBF Part Data Attributes
|
LTC4413EDD-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4413EDD-1#PBF
Linear Technology
LTC4413-1 and -2 - Dual 2.6A, 2.5V to 5.5V Fast Ideal Diodes in a 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4413EDD-1#PBF
This table gives cross-reference parts and alternative options found for LTC4413EDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4413EDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4413EDD-1 | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | LTC4413EDD-1#PBF vs LTC4413EDD-1 |
LTC4413EDD#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC4413EDD-1#PBF vs LTC4413EDD#TR |
LTC4413EDD#TR | Linear Technology | Check for Price | LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC4413EDD-1#PBF vs LTC4413EDD#TR |
LTC4413EDD | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC4413EDD-1#PBF vs LTC4413EDD |
LTC4413EDD-1#TR | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | LTC4413EDD-1#PBF vs LTC4413EDD-1#TR |
LTC4413EDD#TRPBF | Analog Devices Inc | $3.9800 | Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN | LTC4413EDD-1#PBF vs LTC4413EDD#TRPBF |
LTC4413EDD | Linear Technology | Check for Price | LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC4413EDD-1#PBF vs LTC4413EDD |
LTC4413EDD#PBF | Analog Devices Inc | $5.4652 | Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN | LTC4413EDD-1#PBF vs LTC4413EDD#PBF |
LTC4413EDD-1#TRPBF | Linear Technology | Check for Price | LTC4413-1 and -2 - Dual 2.6A, 2.5V to 5.5V Fast Ideal Diodes in a 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC4413EDD-1#PBF vs LTC4413EDD-1#TRPBF |