-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4413EDD-1#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7237
|
Newark | Ideal Diode, Dual, Monolithic, Dfn-Ep-10, Ic Function:Ideal Diode Controller, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Package Type:Dfn-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4413EDD-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$3.4500 / $6.3700 | Buy Now |
DISTI #
505-LTC4413EDD-1#PBF-ND
|
DigiKey | IC OR CTRLR SRC SELECT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9329 In Stock |
|
$3.3125 / $8.1900 | Buy Now |
DISTI #
584-LTC4413EDD-1#PBF
|
Mouser Electronics | Power Management Specialized - PMIC 2x 2.6A, 2.5V to 5.5V Fast Ideal Diodes RoHS: Compliant | 20037 |
|
$3.3100 / $6.3700 | Buy Now |
DISTI #
V36:1790_06490764
|
Arrow Electronics | OR Controller P-channel Dual 0.14Ohm 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2341 | Americas - 115 |
|
$3.6875 / $3.8423 | Buy Now |
|
Analog Devices Inc | 2x 2.6A, 2.5V to 5.5V Fast Id Package Multiple: 121 | 1866 |
|
$3.3125 / $8.1900 | Buy Now |
DISTI #
73478742
|
Verical | OR Controller P-channel Dual 0.14Ohm 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 115 Package Multiple: 115 Date Code: 2341 | Americas - 115 |
|
$3.6875 / $3.8423 | Buy Now |
DISTI #
LTC4413EDD-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.4200 / $3.7500 | Buy Now |
DISTI #
SMC-LTC4413EDD-1#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 64 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 14 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4413EDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4413EDD-1#PBF
Analog Devices Inc
LTC4413EDD-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4413EDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4413EDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4413EDD1#TR | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | LTC4413EDD-1#PBF vs LTC4413EDD1#TR |
LTC4413EDD-1#TRPBF | Analog Devices Inc | $4.9237 | LTC4413EDD-1#TRPBF | LTC4413EDD-1#PBF vs LTC4413EDD-1#TRPBF |