-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, Low Loss PowerPath™ Controller in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3691
|
Newark | Powerpath Controller, Tsot-23-6, Ic Function:Ideal Diode Controller, Supply Voltage Min:2.5V, Supply Voltage Max:36V, Ic Package Type:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LTC4412HVIS6#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2775 |
|
$3.0500 / $4.3000 | Buy Now |
DISTI #
LTC4412HVIS6#TRPBFCT-ND
|
DigiKey | IC OR CTRLR SRC SELECT TSOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4750 In Stock |
|
$2.8875 / $7.3000 | Buy Now |
DISTI #
584-C4412HVIS6TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC 36V, L Loss PwrPath Cntr in SOT RoHS: Compliant | 7028 |
|
$2.8800 / $6.3800 | Buy Now |
DISTI #
V72:2272_06490755
|
Arrow Electronics | OR Controller P-channel Single 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1300 |
|
$2.9620 / $5.9260 | Buy Now |
|
Analog Devices Inc | 36V, L Loss PwrPath Cntr in SO Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.8875 / $7.3800 | Buy Now |
DISTI #
35263920
|
Verical | OR Controller P-channel Single 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.7720 | Buy Now |
|
Ameya Holding Limited | IC OR CTRLR SRC SELECT TSOT23-6 | 790 |
|
RFQ | |
DISTI #
LTC4412HVIS6TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9800 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4412HVIS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4412HVIS6#TRPBF
Analog Devices Inc
36V, Low Loss PowerPath™ Controller in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC4412HVIS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4412HVIS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4412HVIS6#TRMPBF | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TRMPBF |
LTC4412HVIS6#TRM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 | Analog Devices Inc | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TRM |
LTC4412HVIS6#TRMPBF | 36V, Low Loss PowerPath™ Controller in ThinSOT | Analog Devices Inc | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TRMPBF |
LTC4412HVIS6#TRM | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TRM |
LTC4412HVIS6#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6 | Analog Devices Inc | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TR |
LTC4412HVIS6#PBF | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#PBF |
LTC4412HVIS6#TRPBF | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TRPBF |
LTC4412HVIS6#PBF | 36V, Low Loss PowerPath™ Controller in ThinSOT | Analog Devices Inc | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#PBF |