Part Details for LTC4400-1ES6#TR by Linear Technology
Results Overview of LTC4400-1ES6#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4400-1ES6#TR Information
LTC4400-1ES6#TR by Linear Technology is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for LTC4400-1ES6#TR
LTC4400-1ES6#TR CAD Models
LTC4400-1ES6#TR Part Data Attributes
|
LTC4400-1ES6#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4400-1ES6#TR
Linear Technology
LTC4400 - RF Power Controllers with 450kHz Loop BW and 45dB Dynamic Range; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LTC4400-1ES6#TR
This table gives cross-reference parts and alternative options found for LTC4400-1ES6#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4400-1ES6#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4400-1ES6#TR | Analog Devices Inc | Check for Price | Telecom Circuit, 1-Func, PDSO6 | LTC4400-1ES6#TR vs LTC4400-1ES6#TR |
LTC4400-1ES6#TRPBF | Linear Technology | Check for Price | LTC4400 - RF Power Controllers with 450kHz Loop BW and 45dB Dynamic Range; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC4400-1ES6#TR vs LTC4400-1ES6#TRPBF |