-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Quiescent Current Surge Stopper
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4380HMS-4#PBF | Analog Devices | L Q C Surge Stopper | |
LTC4380HMS-3#WPBF | Analog Devices | L Q C Surge Stopper | |
LTC4380HMS-4#TRPBF | Analog Devices | L Q C Surge Stopper |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3669
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Msop-10, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Msop, No. Of Pins:10Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4380HMS-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$4.5100 | Buy Now |
DISTI #
LTC4380HMS-2#PBF-ND
|
DigiKey | IC LOW CUR SURGE STOPPER 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$4.7635 / $10.7300 | Buy Now |
DISTI #
584-LTC4380HMS-2#PBF
|
Mouser Electronics | Board Mount Surge Protectors L Q C Surge Stopper RoHS: Compliant | 1819 |
|
$5.1100 / $9.9100 | Buy Now |
|
Analog Devices Inc | L Q C Surge Stopper Package Multiple: 50 | 1819 |
|
$4.7635 / $10.7300 | Buy Now |
DISTI #
67617900
|
Verical | Surge Stopper 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1800 |
|
$4.4800 | Buy Now |
|
Rochester Electronics | LTC4380 - Low Quiescent Current Surge Stopper with Selectable Clamp and Latchoff RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$4.6700 / $5.5000 | Buy Now |
DISTI #
LTC4380HMS-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.8700 / $5.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4380HMS-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4380HMS-2#PBF
Analog Devices Inc
Low Quiescent Current Surge Stopper
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |