Part Details for LTC4370CMS#PBF by Linear Technology
Overview of LTC4370CMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4370CMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for LTC4370CMS#PBF
LTC4370CMS#PBF CAD Models
LTC4370CMS#PBF Part Data Attributes
|
LTC4370CMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4370CMS#PBF
Linear Technology
LTC4370 - Two-Supply Diode-OR Current Balancing Controller; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.8 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4370CMS#PBF
This table gives cross-reference parts and alternative options found for LTC4370CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4370CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3765EMSE#TRPBF | Analog Devices Inc | Check for Price | Active Clamp Forward Controller and Gate Driver | LTC4370CMS#PBF vs LTC3765EMSE#TRPBF |
LTC3765MPMSE#PBF | Analog Devices Inc | $12.8218 | Active Clamp Forward Controller and Gate Driver | LTC4370CMS#PBF vs LTC3765MPMSE#PBF |
LTC4370IMS#PBF | Analog Devices Inc | $9.4450 | Two-Supply Diode-OR Current Balancing Controller | LTC4370CMS#PBF vs LTC4370IMS#PBF |
LTC4364CMS-1#TRPBF | Analog Devices Inc | Check for Price | Surge Stopper with Ideal Diode | LTC4370CMS#PBF vs LTC4364CMS-1#TRPBF |
LTC3765IMSE#TRPBF | Analog Devices Inc | Check for Price | Active Clamp Forward Controller and Gate Driver | LTC4370CMS#PBF vs LTC3765IMSE#TRPBF |
LTC4364HMS-2#PBF | Analog Devices Inc | Check for Price | Surge Stopper with Ideal Diode | LTC4370CMS#PBF vs LTC4364HMS-2#PBF |
LTC4370IMS#TRPBF | Analog Devices Inc | Check for Price | Two-Supply Diode-OR Current Balancing Controller | LTC4370CMS#PBF vs LTC4370IMS#TRPBF |