Part Details for LTC4366ITS8-2#TRPBF by Linear Technology
Results Overview of LTC4366ITS8-2#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4366ITS8-2#TRPBF Information
LTC4366ITS8-2#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4366ITS8-2#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC SURGE STOPPER HV TSOT-23-8 | 5250 |
|
$4.4572 / $6.6858 | Buy Now |
US Tariff Estimator: LTC4366ITS8-2#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4366ITS8-2#TRPBF
LTC4366ITS8-2#TRPBF Part Data Attributes
|
|
LTC4366ITS8-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4366ITS8-2#TRPBF
Linear Technology
Adjustable, 1 Channel, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 12.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
LTC4366ITS8-2#TRPBF Frequently Asked Questions (FAQ)
-
The LTC4366 can handle surge currents up to 100A for 1ms, but it's recommended to limit the surge current to 50A for 1ms to ensure reliable operation.
-
The sense resistor value depends on the maximum current you want to measure and the desired accuracy. A good starting point is to use the formula Rsense = 0.05V / Imax, where Imax is the maximum current you want to measure. You can then adjust the value based on your specific requirements.
-
The EN pin is an active-high enable input that allows you to turn the LTC4366 on and off. When EN is high, the device is enabled, and when EN is low, the device is disabled. You can use this pin to control the power consumption of your system or to implement a power-on reset function.
-
The LTC4366 has built-in OVP and UVP circuits that can be configured using external resistors. For OVP, connect a resistor from the VOUT pin to the OVSET pin, and for UVP, connect a resistor from the VOUT pin to the UVSET pin. The values of these resistors determine the OVP and UVP thresholds. Refer to the datasheet for more information on how to calculate the resistor values.
-
The LTC4366 is a high-frequency device, so it's essential to follow good layout and placement practices to minimize noise and ensure reliable operation. Place the device close to the power source, use short traces, and avoid routing sensitive signals near the device. Also, make sure to decouple the power supply pins with capacitors and use a solid ground plane.