LTC4364HMS-2#WTRPBF
Analog Devices Inc
Description: Surge Stopper with Ideal Diode

Overview of LTC4364HMS-2#WTRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4364HMS-2#PBF Analog Devices Surge Stopper w/ Ideal Diode
LTC4364HMS-2#TRPBF Analog Devices Surge Stopper w/ Ideal Diode
LTC4364HMS-1#TRPBF Analog Devices Surge Stopper w/ Ideal Diode

Price & Stock for LTC4364HMS-2#WTRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Surge Stopper w/ Ideal Diode Min Qty: 2500 Package Multiple: 2500 0
  • 1 $9.0700
  • 1,000 $5.7500
$5.7500 / $9.0700 Buy Now

CAD Models for LTC4364HMS-2#WTRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4364HMS-2#WTRPBF by Analog Devices Inc

LTC4364HMS-2#WTRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Pin Count
16
Manufacturer Package Code
05-08-1669
Samacsys Manufacturer
Analog Devices
Additional Feature
VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT
Adjustable Threshold
NO
Analog IC - Other Type
INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code
R-PDSO-G16
Length
4.039 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP16,.19,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.75 mA
Supply Voltage-Max (Vsup)
80 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.2V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. LTC4364HMS-2#WTRPBF
    Analog Devices Inc
    Surge Stopper with Ideal Diode
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4364HMS-2#WTRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4364HMS-2#WTRPBF by Analog Devices Inc

  • Please alert me when LTC4364HMS-2#WTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4364HMS-2#WTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4364HMS-2#WTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4364HMS-2#WTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4364HMS-2#WTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4364HMS-2#WTRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: