-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Stopper with Ideal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4364CDE-1#TRPBF-ND
|
DigiKey | SURGE STOPPER W/DIODE 14DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1625 | Buy Now |
DISTI #
584-C4364CDE-1TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper w/ Ideal Diode RoHS: Compliant | 0 |
|
$5.4200 | Order Now |
|
Analog Devices Inc | Surge Stopper w/ Ideal Diode Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.1300 / $5.8000 | Buy Now |
DISTI #
LTC4364CDE-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3300 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4364CDE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4364CDE-1#TRPBF
Analog Devices Inc
Surge Stopper with Ideal Diode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4364CDE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4364CDE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4364CDE-2#PBF | Analog Devices Inc | $8.2188 | Surge Stopper with Ideal Diode | LTC4364CDE-1#TRPBF vs LTC4364CDE-2#PBF |
LTC4364HDE-1#TRPBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | LTC4364CDE-1#TRPBF vs LTC4364HDE-1#TRPBF |
LTC4364CDE-2#PBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC4364CDE-1#TRPBF vs LTC4364CDE-2#PBF |
LTC4364IDE-1#PBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC4364CDE-1#TRPBF vs LTC4364IDE-1#PBF |
LTC4364HDE-2#TRPBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | LTC4364CDE-1#TRPBF vs LTC4364HDE-2#TRPBF |