There are no models available for this part yet.
Overview of LTC4361CTS8-1#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4361CTS8-1#TRPBF | Analog Devices | Overvoltage/Overcurrent Prot C | |
LTC4361CTS8-2#TRPBF | Analog Devices | Overvoltage/Overcurrent Prot C | |
LTC4361CTS8-2#TRMPBF | Analog Devices | Overvoltage/Overcurrent Prot C |
Price & Stock for LTC4361CTS8-1#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC4361CTS8-1#TRPBF-ND
|
DigiKey | IC CTLR OVP LATCHOFF TSOT23-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3525 | Buy Now | |
DISTI #
584-C4361CTS8-1TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Overvoltage/Overcurrent Prot Cntr RoHS: Compliant | 0 |
|
$2.4900 | Order Now | |
Analog Devices Inc | Overvoltage/Overcurrent Prot C Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.8600 / $2.5700 | Buy Now | ||
DISTI #
LTC4361CTS81TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4000 / $2.5000 | Buy Now |
CAD Models for LTC4361CTS8-1#TRPBF by Analog Devices Inc
Part Data Attributes for LTC4361CTS8-1#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSOT-23, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1637
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LTC4361CTS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC4361CTS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4361CTS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4361ITS8-1#TRMPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4361CTS8-1#TRPBF vs LTC4361ITS8-1#TRMPBF |
LTC4361CTS8-1#TRMPBF | LTC4361CTS8-1#TRMPBF | Analog Devices Inc | LTC4361CTS8-1#TRPBF vs LTC4361CTS8-1#TRMPBF |
LTC4361CTS8-1#TRMPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4361CTS8-1#TRPBF vs LTC4361CTS8-1#TRMPBF |
LTC4361ITS8-1#TRMPBF | LTC4361ITS8-1#TRMPBF | Analog Devices Inc | LTC4361CTS8-1#TRPBF vs LTC4361ITS8-1#TRMPBF |
LTC4361ITS8-1#TRPBF | LTC4361ITS8-1#TRPBF | Analog Devices Inc | LTC4361CTS8-1#TRPBF vs LTC4361ITS8-1#TRPBF |
LTC4361CTS8-1#TRPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4361CTS8-1#TRPBF vs LTC4361CTS8-1#TRPBF |
LTC4361ITS8-1#TRPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4361CTS8-1#TRPBF vs LTC4361ITS8-1#TRPBF |