Part Details for LTC4357IDCB#TRPBF by Analog Devices Inc
Overview of LTC4357IDCB#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4357IDCB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4357IDCB#TRPBFCT-ND
|
DigiKey | IC OR CTRLR N+1 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4142 In Stock |
|
$3.0750 / $7.7400 | Buy Now |
DISTI #
584-LTC4357IDCBTRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Pos Hi V Ideal Diode Cntr RoHS: Compliant | 0 |
|
$3.0700 / $7.7100 | Order Now |
|
Analog Devices Inc | Pos Hi V Ideal Diode Cntr Min Qty: 1 Package Multiple: 2500 | 830 |
|
$3.0750 / $7.7400 | Buy Now |
DISTI #
LTC4357IDCBTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1700 / $3.3000 | Buy Now |
Part Details for LTC4357IDCB#TRPBF
LTC4357IDCB#TRPBF CAD Models
LTC4357IDCB#TRPBF Part Data Attributes
|
LTC4357IDCB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4357IDCB#TRPBF
Analog Devices Inc
Positive High Voltage Ideal Diode Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4357IDCB#TRPBF
This table gives cross-reference parts and alternative options found for LTC4357IDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4357IDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4357HDCB#TRMPBF | Linear Technology | Check for Price | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | LTC4357IDCB#TRPBF vs LTC4357HDCB#TRMPBF |
LTC4357IDCB#PBF | Linear Technology | Check for Price | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC4357IDCB#TRPBF vs LTC4357IDCB#PBF |
LTC4357HDCB#TRMPBF | Analog Devices Inc | $4.1348 | Positive High Voltage Ideal Diode Controller | LTC4357IDCB#TRPBF vs LTC4357HDCB#TRMPBF |
LTC4357IDCB#TRMPBF | Analog Devices Inc | $3.7620 | Positive High Voltage Ideal Diode Controller | LTC4357IDCB#TRPBF vs LTC4357IDCB#TRMPBF |
LTC4357CDCB#PBF | Analog Devices Inc | Check for Price | Positive High Voltage Ideal Diode Controller | LTC4357IDCB#TRPBF vs LTC4357CDCB#PBF |
LTC4357HDCB#TRPBF | Linear Technology | Check for Price | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | LTC4357IDCB#TRPBF vs LTC4357HDCB#TRPBF |
LTC4357CDCB#PBF | Linear Technology | Check for Price | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | LTC4357IDCB#TRPBF vs LTC4357CDCB#PBF |
LTC4357CDCB#TRPBF | Linear Technology | Check for Price | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | LTC4357IDCB#TRPBF vs LTC4357CDCB#TRPBF |
LTC4357CDCB#TRMPBF | Analog Devices Inc | $3.4850 | Positive High Voltage Ideal Diode Controller | LTC4357IDCB#TRPBF vs LTC4357CDCB#TRMPBF |
LTC4357CDCB#TRMPBF | Linear Technology | Check for Price | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | LTC4357IDCB#TRPBF vs LTC4357CDCB#TRMPBF |