Part Details for LTC4357HDCB#PBF by Linear Technology
Results Overview of LTC4357HDCB#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4357HDCB#PBF Information
LTC4357HDCB#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4357HDCB#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1354 |
|
RFQ |
Part Details for LTC4357HDCB#PBF
LTC4357HDCB#PBF CAD Models
LTC4357HDCB#PBF Part Data Attributes
|
LTC4357HDCB#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4357HDCB#PBF
Linear Technology
LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LTC4357HDCB#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4357HDCB#PBF is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the EN pin high, configuring the FAULT pin, and setting the UVLO threshold.
-
For optimal performance and thermal management, follow the recommended PCB layout guidelines in the datasheet, including using a solid ground plane, placing decoupling capacitors close to the device, and using thermal vias to dissipate heat.
-
To troubleshoot and debug issues, use a combination of visual inspection, oscilloscope measurements, and logic analyzer tools to identify and isolate faults, and refer to the datasheet and application notes for guidance on common issues and solutions.
-
To ensure EMI and EMC compliance, follow the recommended layout and shielding guidelines, use EMI filters and shielding components as needed, and perform EMI and EMC testing to ensure compliance with relevant standards and regulations.