Part Details for LTC4352HMS#TRPBF by Linear Technology
Results Overview of LTC4352HMS#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4352HMS#TRPBF Information
LTC4352HMS#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4352HMS#TRPBF
LTC4352HMS#TRPBF CAD Models
LTC4352HMS#TRPBF Part Data Attributes
|
LTC4352HMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4352HMS#TRPBF
Linear Technology
LTC4352 - Low Voltage Ideal Diode Controller with Monitoring; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC4352HMS#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4352HMS#TRPBF is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, and make sure to meet the minimum input voltage and current requirements.
-
For optimal performance and thermal management, follow the recommended PCB layout guidelines in the datasheet, including keeping the device away from heat sources, using thermal vias, and providing adequate copper area for heat dissipation.
-
To troubleshoot issues, start by reviewing the datasheet and application notes, checking for proper power-up and configuration, and verifying that the device is operating within its specified parameters. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.
-
Yes, the LTC4352HMS#TRPBF is designed for high-reliability and safety-critical applications, but it's essential to follow the recommended design and testing guidelines, and to consult with Linear Technology's application engineers and relevant industry standards for specific requirements.