Part Details for LTC4313IDD-2#PBF by Linear Technology
Results Overview of LTC4313IDD-2#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4313IDD-2#PBF Information
LTC4313IDD-2#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC4313IDD-2#PBF
LTC4313IDD-2#PBF CAD Models
LTC4313IDD-2#PBF Part Data Attributes
|
LTC4313IDD-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4313IDD-2#PBF
Linear Technology
LTC4313 - 2-Wire Bus Buffers with High Noise Margin; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC4313IDD-2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4313 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum of 1uF input capacitance and 2.2uF output capacitance is recommended. Also, avoid using capacitors with high ESL (Equivalent Series Inductance) as they can cause oscillations.
-
The maximum input voltage that the LTC4313 can handle is 5.5V. Exceeding this voltage can cause damage to the device. It's recommended to add input voltage protection, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
The LTC4313 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation. Additionally, ensure that the PCB and surrounding components are also rated for high-temperature operation.
-
To troubleshoot issues with the LTC4313, start by checking the input and output voltages, as well as the device's operating frequency. Use an oscilloscope to check for oscillations or noise on the output. Verify that the input and output capacitors are of the correct value and type, and that the PCB layout is correct. Also, check for any signs of overheating or physical damage to the device.