-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage I2C/SMBus Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4311CSC6#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3519
|
Newark | I2C/Smbus Accelerator, 0 To 70Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:Data Tra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3015 |
|
$2.3500 / $5.4000 | Buy Now |
DISTI #
LTC4311CSC6#TRPBFCT-ND
|
DigiKey | IC ACCELERATOR I2C 1CH SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6098 In Stock |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
584-LTC4311CSC6TRPBF
|
Mouser Electronics | Interface - Specialized L V I2C/SMBus Accelerator RoHS: Compliant | 1317 |
|
$2.4400 / $4.6300 | Buy Now |
|
Analog Devices Inc | L V I2C/SMBus Accelerator Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
LTC4311CSC6TRPB
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4300 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4311CSC6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4311CSC6#TRPBF
Analog Devices Inc
Low Voltage I2C/SMBus Accelerator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LTC4311CSC6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4311CSC6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4311ISC6#TRMPBF | Linear Technology | Check for Price | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | LTC4311CSC6#TRPBF vs LTC4311ISC6#TRMPBF |
LTC4311CSC6#TRPBF | Linear Technology | Check for Price | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C | LTC4311CSC6#TRPBF vs LTC4311CSC6#TRPBF |
LTC4311CSC6#TRMPBF | Analog Devices Inc | $2.9416 | Low Voltage I2C/SMBus Accelerator | LTC4311CSC6#TRPBF vs LTC4311CSC6#TRMPBF |
A good PCB layout for the LTC4311 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the VCC and GND pins to filter out high-frequency noise.
The maximum input voltage for the LTC4311 is 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation and prevent damage to the device.
While the LTC4311 can handle high currents, it's not recommended for high-current applications (>100mA) due to thermal limitations. Instead, consider using a dedicated voltage regulator IC designed for high-current applications.
To troubleshoot issues, start by checking the PCB layout, component values, and input voltage. Use an oscilloscope to measure the output voltage and input voltage ripple. Consult the datasheet and application notes for guidance on troubleshooting common issues.