Part Details for LTC4310IDD-2#PBF by Analog Devices Inc
Results Overview of LTC4310IDD-2#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4310IDD-2#PBF Information
LTC4310IDD-2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4310IDD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2403
|
Newark | Digital Iso, 2Ch, 85Degc, Dfnep-10, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$2.7800 / $6.7700 | Buy Now |
DISTI #
LTC4310IDD-2#PBF-ND
|
DigiKey | DGTL ISOLTR 2CH I2C 10-WFDFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
154 In Stock |
|
$2.7000 / $6.7700 | Buy Now |
DISTI #
584-LTC4310IDD-2#PBF
|
Mouser Electronics | Digital Isolators Hot-Swappable I2C Isolators RoHS: Compliant | 532 |
|
$2.7000 / $5.2500 | Buy Now |
|
Analog Devices Inc | Hot-Swappable I2C Isolators Package Multiple: 121 | 878 |
|
$2.1600 / $6.7700 | Buy Now |
DISTI #
42660797
|
Verical | Hot-Swappable I2C Isolator 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 847 |
|
$2.7170 | Buy Now |
DISTI #
32043709
|
Verical | Hot-Swappable I2C Isolator 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$2.5400 | Buy Now |
DISTI #
LTC4310IDD-2PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 121 | 0 |
|
$2.7800 / $3.0600 | Buy Now |
Part Details for LTC4310IDD-2#PBF
LTC4310IDD-2#PBF CAD Models
LTC4310IDD-2#PBF Part Data Attributes
|
LTC4310IDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4310IDD-2#PBF
Analog Devices Inc
Hot-Swappable I<sup>2</sup>C Isolators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4310IDD-2#PBF
This table gives cross-reference parts and alternative options found for LTC4310IDD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4310IDD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4310IDD-2#TRPBF | Linear Technology | Check for Price | LTC4310 - Hot-Swappable I2C Isolators; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC4310IDD-2#PBF vs LTC4310IDD-2#TRPBF |
LTC4310CDD-2#TRPBF | Analog Devices Inc | Check for Price | Hot-Swappable I2C Isolators | LTC4310IDD-2#PBF vs LTC4310CDD-2#TRPBF |
LTC4310CDD-2#PBF | Analog Devices Inc | Check for Price | Hot-Swappable I2C Isolators | LTC4310IDD-2#PBF vs LTC4310CDD-2#PBF |
LTC4310CDD-2#PBF | Linear Technology | Check for Price | LTC4310 - Hot-Swappable I2C Isolators; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC4310IDD-2#PBF vs LTC4310CDD-2#PBF |
LTC4310IDD-2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4310IDD-2#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the load. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The choice of external components for the LTC4310IDD-2#PBF depends on the specific application requirements, such as the input voltage, output voltage, and output current. A good starting point is to use the component values recommended in the datasheet, and then adjust them based on the specific requirements of the application. It's also recommended to use components with low ESR and high Q to minimize losses and ensure stability.
-
The maximum ambient temperature that the LTC4310IDD-2#PBF can operate at is 125°C, but this can be derated based on the specific application requirements and the thermal design of the system. It's recommended to consult the datasheet and the thermal design guidelines provided by Analog Devices Inc to ensure reliable operation.
-
Proper thermal management of the LTC4310IDD-2#PBF involves ensuring good airflow around the device, using a heat sink if necessary, and keeping the device away from other heat sources. It's also recommended to use thermal interface materials and to follow the thermal design guidelines provided by Analog Devices Inc to ensure reliable operation.
-
The typical efficiency of the LTC4310IDD-2#PBF is around 90%, but this can vary depending on the specific application requirements and the external component values. To optimize efficiency, it's recommended to use low-loss external components, to minimize the input voltage, and to adjust the switching frequency and the output voltage to the optimal values for the specific application.