Part Details for LTC4301CMS8#PBF by Linear Technology
Overview of LTC4301CMS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4301CMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 5 |
|
$4.3950 / $6.5925 | Buy Now |
|
Win Source Electronics | IC REDRIVER I2C HOTSWAP 8MSOP | 11019 |
|
$9.4210 / $14.1320 | Buy Now |
Part Details for LTC4301CMS8#PBF
LTC4301CMS8#PBF CAD Models
LTC4301CMS8#PBF Part Data Attributes
|
LTC4301CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4301CMS8#PBF
Linear Technology
LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4301CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC4301CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4301CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4301CMS8 | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301CMS8 |
LTC4301IMS8#PBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301IMS8#PBF |
LTC4301IMS8#PBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CMS8#PBF vs LTC4301IMS8#PBF |
LTC4301IMS8#TRPBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301IMS8#TRPBF |
LTC4301CMS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC4301CMS8#PBF vs LTC4301CMS8 |
LTC4301IMS8#TRPBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CMS8#PBF vs LTC4301IMS8#TRPBF |
LTC4301IMS8#TR | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301IMS8#TR |
LTC4301IMS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC4301CMS8#PBF vs LTC4301IMS8 |
LTC4301CMS8#PBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CMS8#PBF vs LTC4301CMS8#PBF |
LTC4301CMS8#TRPBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301CMS8#TRPBF |