-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Supply Independent Hot Swappable 2-Wire Bus Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7167
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Msop-8, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4301CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$4.2300 / $6.5000 | Buy Now |
DISTI #
505-LTC4301CMS8#PBF-ND
|
DigiKey | IC REDRIVER I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6905 In Stock |
|
$3.4138 / $6.2500 | Buy Now |
DISTI #
584-LTC4301CMS8#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters S Independent Hot Swappable 2-Wire Bus B RoHS: Compliant | 3375 |
|
$3.5400 / $6.2400 | Buy Now |
DISTI #
V36:1790_06489270
|
Arrow Electronics | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2209 | Americas - 25 |
|
$3.0360 | Buy Now |
DISTI #
E54:1762_00091633
|
Arrow Electronics | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 16 |
|
$3.1250 / $4.4080 | Buy Now |
|
Analog Devices Inc | S Independent Hot Swappable 2- Min Qty: 1 Package Multiple: 50 | 10381 |
|
$3.4138 / $6.2500 | Buy Now |
|
Rochester Electronics | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer RoHS: Compliant Status: Active Min Qty: 1 | 388 |
|
$3.2200 / $3.7900 | Buy Now |
DISTI #
LTC4301CMS8#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 150 | 0 |
|
$3.3600 / $3.6800 | Buy Now |
DISTI #
C1S424500185348
|
Chip1Stop | Supply Independent Hot Swappable Bus Buffer 8-Pin MSOP RoHS: Compliant pbFree: Yes Container: Tube | 2 |
|
$1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4301CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4301CMS8#PBF
Analog Devices Inc
Supply Independent Hot Swappable 2-Wire Bus Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4301CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4301CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4301CMS8#PBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301CMS8#PBF |
LTC4301CMS8 | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301CMS8 |
LTC4301IMS8#PBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301IMS8#PBF |
LTC4301IMS8#PBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CMS8#PBF vs LTC4301IMS8#PBF |
LTC4301IMS8#TRPBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301IMS8#TRPBF |
LTC4301CMS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC4301CMS8#PBF vs LTC4301CMS8 |
LTC4301IMS8#TRPBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CMS8#PBF vs LTC4301IMS8#TRPBF |
LTC4301IMS8#TR | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301IMS8#TR |
LTC4301IMS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC4301CMS8#PBF vs LTC4301IMS8 |
LTC4301CMS8#TRPBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CMS8#PBF vs LTC4301CMS8#TRPBF |