Part Details for LTC4300A-3IMS8#PBF by Linear Technology
Results Overview of LTC4300A-3IMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4300A-3IMS8#PBF Information
LTC4300A-3IMS8#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4300A-3IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | I2C Logic Buffer 3.3V/5V Automotive 8-Pin MSOP Tube / IC ACCELERATOR I2C HOTSWAP 8MSOP | 5000 |
|
$4.2400 / $6.3590 | Buy Now |
Part Details for LTC4300A-3IMS8#PBF
LTC4300A-3IMS8#PBF CAD Models
LTC4300A-3IMS8#PBF Part Data Attributes
|
LTC4300A-3IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4300A-3IMS8#PBF
Linear Technology
LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4300A-3IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC4300A-3IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4300A-3IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4300A-3IMS8#TRPBF | Analog Devices Inc | Check for Price | Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable | LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8#TRPBF |
LTC4300A-3IMS8#PBF | Analog Devices Inc | $3.8212 | Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable | LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8#PBF |
LTC4300A-3CMS8#TR | Linear Technology | Check for Price | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#TR |
LTC4300A-3IMS8#TRPBF | Linear Technology | Check for Price | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8#TRPBF |
LTC4300A-3CMS8#TRPBF | Linear Technology | Check for Price | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#TRPBF |
LTC4300A-3IMS8 | Linear Technology | Check for Price | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8 |
LTC4300A-3IMS8#TR | Linear Technology | Check for Price | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8#TR |
LTC4300A-3CMS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8 |
LTC4300A-3CMS8#TRPBF | Analog Devices Inc | $3.3931 | Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable | LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#TRPBF |