Part Details for LTC4263IDE-1#TRPBF by Analog Devices Inc
Results Overview of LTC4263IDE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4263IDE-1#TRPBF Information
LTC4263IDE-1#TRPBF by Analog Devices Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LTC4263IDE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4263IDE-1#TRPBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 14DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3000 | Buy Now |
DISTI #
584-C4263IDE-1TRPBF
|
Mouser Electronics | Power Switch ICs - POE / LAN Hi Pwr 1x PSE Cntr w/ Int Switch RoHS: Compliant | 0 |
|
$5.3000 | Order Now |
DISTI #
LTC4263IDE-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4800 / $5.6900 | Buy Now |
Part Details for LTC4263IDE-1#TRPBF
LTC4263IDE-1#TRPBF CAD Models
LTC4263IDE-1#TRPBF Part Data Attributes
|
LTC4263IDE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4263IDE-1#TRPBF
Analog Devices Inc
High Power Single PSE Controller with Internal Switch
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LTC4263IDE-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4263IDE-1 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer board with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable operation of the LTC4263IDE-1 in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. This includes providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range.
-
Operating the LTC4263IDE-1 outside of its recommended input voltage range may affect its performance and reliability. Using a lower input voltage may result in reduced output current capability, while using a higher input voltage may increase power consumption and reduce efficiency. It's recommended to operate the device within its specified input voltage range for optimal performance and reliability.
-
To troubleshoot issues with the LTC4263IDE-1, start by verifying the input voltage and current, as well as the output voltage and current. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to monitor the input and output waveforms, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the LTC4263IDE-1 can be used in a redundant or parallel configuration to increase output current or improve reliability. However, this requires careful design and layout consideration to ensure proper synchronization and current sharing between devices. Consult the datasheet and application notes for guidance on implementing redundant or parallel configurations.